Technical Document
Specifications
Brand
PanasonicSize
BR3032
Chemistry
Lithium Polycarbon Monofluoride
Nominal Voltage
3V
Capacity
500mAh
Terminal Type
Standard
Diameter
30mm
Dimensions
30 x 3.2mm
Series
Panasonic BR
Stock information temporarily unavailable.
P.O.A.
Panasonic BR3032 Coin Battery, 3V, 30mm Diameter
1
P.O.A.
Panasonic BR3032 Coin Battery, 3V, 30mm Diameter
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
PanasonicSize
BR3032
Chemistry
Lithium Polycarbon Monofluoride
Nominal Voltage
3V
Capacity
500mAh
Terminal Type
Standard
Diameter
30mm
Dimensions
30 x 3.2mm
Series
Panasonic BR
