Technical Document
Specifications
Brand
PanasonicSensor Style
Block
Detection Type
Through Beam
Detection Range
10 m
Output Type
PNP
Electrical Connection
Cable 2 m
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-25°C
Series
CX-400
Housing Material
PBT
Maximum Operating Temperature
+55°C
Country of Origin
China
Product details
CX-400 - Through-Beam Photoelectric Sensor
The CX-400 series achieves reductions in power consumption of up to 60%, they are environmentally and user friendly.
The CX-400 series have three different cable length types
Sensors that are environmentally and user friendly
Reduce Carbon Emissions
Ultra-compact design
One-way light barriers with wide range or with visible spot
Light/dark switching
Short-circuit-proof
Stock information temporarily unavailable.
AED 550.19
AED 550.19 Each (ex VAT)
AED 577.70
AED 577.70 Each (inc. VAT)
1
AED 550.19
AED 550.19 Each (ex VAT)
AED 577.70
AED 577.70 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 550.19 |
| 5+ | AED 527.83 |
Technical Document
Specifications
Brand
PanasonicSensor Style
Block
Detection Type
Through Beam
Detection Range
10 m
Output Type
PNP
Electrical Connection
Cable 2 m
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-25°C
Series
CX-400
Housing Material
PBT
Maximum Operating Temperature
+55°C
Country of Origin
China
Product details
CX-400 - Through-Beam Photoelectric Sensor
The CX-400 series achieves reductions in power consumption of up to 60%, they are environmentally and user friendly.
The CX-400 series have three different cable length types
Sensors that are environmentally and user friendly
Reduce Carbon Emissions
Ultra-compact design
One-way light barriers with wide range or with visible spot
Light/dark switching
Short-circuit-proof
