Panasonic Retroreflective Photoelectric Sensor, Block Sensor, Maximum of 5 m Detection Range

RS Stock No.: 901-2901Brand: PanasonicManufacturers Part No.: CX-493-P-Z-Y
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

Maximum of 5 m

Output Type

PNP

Electrical Connection

Cable 2 m

Maximum dc Voltage

24V

Light Source

Red LED

IP Rating

IP67

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

CX-400

Maximum Operating Temperature

+55°C

Housing Material

PBT

Mounting Type

Panel Mount

Standards Met

IEC

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Panasonic Retroreflective Photoelectric Sensor, Block Sensor, Maximum of 5 m Detection Range

P.O.A.

Panasonic Retroreflective Photoelectric Sensor, Block Sensor, Maximum of 5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

Maximum of 5 m

Output Type

PNP

Electrical Connection

Cable 2 m

Maximum dc Voltage

24V

Light Source

Red LED

IP Rating

IP67

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

CX-400

Maximum Operating Temperature

+55°C

Housing Material

PBT

Mounting Type

Panel Mount

Standards Met

IEC

Country of Origin

Japan