Panasonic 30V 30mA, Dual Schottky Diode, 3-Pin SOT-346 DB3X315E0L

RS Stock No.: 715-9689Brand: PanasonicManufacturers Part No.: DB3X315E0L
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-346 (SC-59)

Maximum Continuous Forward Current

30mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Reverse Recovery Time

1ns

Country of Origin

Malaysia

Product details

Schottky Barrier Diodes, up to 1.5A, Panasonic

Diodes and Rectifiers, Panasonic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.10

Each (In a Pack of 10) (ex VAT)

AED 0.105

Each (In a Pack of 10) (inc VAT)

Panasonic 30V 30mA, Dual Schottky Diode, 3-Pin SOT-346 DB3X315E0L
Select packaging type

AED 0.10

Each (In a Pack of 10) (ex VAT)

AED 0.105

Each (In a Pack of 10) (inc VAT)

Panasonic 30V 30mA, Dual Schottky Diode, 3-Pin SOT-346 DB3X315E0L
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-346 (SC-59)

Maximum Continuous Forward Current

30mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Reverse Recovery Time

1ns

Country of Origin

Malaysia

Product details

Schottky Barrier Diodes, up to 1.5A, Panasonic

Diodes and Rectifiers, Panasonic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more