Panasonic 30V 30mA, Dual Schottky Diode, 4-Pin SMini4 F3 B DB4J314K0R

RS Stock No.: 715-9635Brand: PanasonicManufacturers Part No.: DB4J314K0R
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SMini4 F3 B

Maximum Continuous Forward Current

30mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Series

Rectifier Type

Switching

Diode Type

Schottky

Pin Count

4

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Reverse Recovery Time

1ns

Country of Origin

China

Product details

Schottky Barrier Diodes, up to 1.5A, Panasonic

Diodes and Rectifiers, Panasonic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 30V 30mA, Dual Schottky Diode, 4-Pin SMini4 F3 B DB4J314K0R
Select packaging type

P.O.A.

Panasonic 30V 30mA, Dual Schottky Diode, 4-Pin SMini4 F3 B DB4J314K0R
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SMini4 F3 B

Maximum Continuous Forward Current

30mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Series

Rectifier Type

Switching

Diode Type

Schottky

Pin Count

4

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Reverse Recovery Time

1ns

Country of Origin

China

Product details

Schottky Barrier Diodes, up to 1.5A, Panasonic

Diodes and Rectifiers, Panasonic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more