Technical Document
Specifications
Brand
PanasonicTransistor Type
NPN
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
20 V
Package Type
Mini6 G4 B
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Transistor Configuration
Isolated
Maximum Collector Base Voltage
25 V
Maximum Emitter Base Voltage
12 V
Maximum Operating Frequency
150 MHz
Pin Count
6
Number of Elements per Chip
2
Maximum Operating Temperature
+150 °C
Dimensions
2.9 x 1.5 x 1.1mm
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical Document
Specifications
Brand
PanasonicTransistor Type
NPN
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
20 V
Package Type
Mini6 G4 B
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Transistor Configuration
Isolated
Maximum Collector Base Voltage
25 V
Maximum Emitter Base Voltage
12 V
Maximum Operating Frequency
150 MHz
Pin Count
6
Number of Elements per Chip
2
Maximum Operating Temperature
+150 °C
Dimensions
2.9 x 1.5 x 1.1mm
Country of Origin
Malaysia