Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic Pressure Sensor, -100kPa Min, 100kPa Max, Relay Output, Gauge Reading

RS Stock No.: 178-358Brand: PanasonicManufacturers Part No.: DP111AEPJ
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

-100kPa

Maximum Pressure Reading

100kPa

Accuracy

±1 %

Output Type

Relay

Media Measured

Non-Corrosive Gas

Process Connection

G1/8

Analogue Output

1 → 5 V dc, 100 mA

Electrical Connection

Wire Lead

Response Time

2.5 ms

Supply Voltage

12 → 24 V dc

Housing Material

PBT

IP Rating

IP40

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic Pressure Sensor, -100kPa Min, 100kPa Max, Relay Output, Gauge Reading

P.O.A.

Panasonic Pressure Sensor, -100kPa Min, 100kPa Max, Relay Output, Gauge Reading
Stock information temporarily unavailable.

Technical Document

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

-100kPa

Maximum Pressure Reading

100kPa

Accuracy

±1 %

Output Type

Relay

Media Measured

Non-Corrosive Gas

Process Connection

G1/8

Analogue Output

1 → 5 V dc, 100 mA

Electrical Connection

Wire Lead

Response Time

2.5 ms

Supply Voltage

12 → 24 V dc

Housing Material

PBT

IP Rating

IP40

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Country of Origin

Japan