Panasonic PCB Mount Non-Latching Relay, 5V dc Coil, 5A Switching Current, SPDT

RS Stock No.: 811-3148Brand: PanasonicManufacturers Part No.: DSP1-DC5V-F
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

5A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

20.2mm

Coil Resistance

83 Ω

Coil Power

300mW

Height

10mm

Life

100000 Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Isolation Coil To Contact

3kV rms

Depth

11mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

Industrial Equipment

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 5V dc Coil, 5A Switching Current, SPDT

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 5V dc Coil, 5A Switching Current, SPDT

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

5A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

20.2mm

Coil Resistance

83 Ω

Coil Power

300mW

Height

10mm

Life

100000 Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Isolation Coil To Contact

3kV rms

Depth

11mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

Industrial Equipment

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in