Technical Document
Specifications
Brand
PanasonicDiode Configuration
Single
Nominal Zener Voltage
3V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SMini2 F5 B
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
120Ω
Maximum Reverse Leakage Current
50µA
Dimensions
1.7 x 1.25 x 0.7mm
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
-2mV/°C
Country of Origin
Malaysia
Product details
Zener Diodes 200mW, DZ2J Series, Panasonic
For constant voltage / waveform clipper and surge absorption circuit
Low noise type
Surface Mount case: SMini2-F5-B
Zener Diodes, Panasonic
Stock information temporarily unavailable.
Please check again later.
AED 0.50
Each (In a Pack of 50) (ex VAT)
AED 0.525
Each (In a Pack of 50) (inc VAT)
50
AED 0.50
Each (In a Pack of 50) (ex VAT)
AED 0.525
Each (In a Pack of 50) (inc VAT)
50
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
50 - 100 | AED 0.50 | AED 25.00 |
150 - 250 | AED 0.10 | AED 5.00 |
300 - 550 | AED 0.10 | AED 5.00 |
600 - 1150 | AED 0.10 | AED 5.00 |
1200+ | AED 0.10 | AED 5.00 |
Technical Document
Specifications
Brand
PanasonicDiode Configuration
Single
Nominal Zener Voltage
3V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SMini2 F5 B
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
120Ω
Maximum Reverse Leakage Current
50µA
Dimensions
1.7 x 1.25 x 0.7mm
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
-2mV/°C
Country of Origin
Malaysia
Product details
Zener Diodes 200mW, DZ2J Series, Panasonic
For constant voltage / waveform clipper and surge absorption circuit
Low noise type
Surface Mount case: SMini2-F5-B