Panasonic, 33V Zener Diode 2.5% 200 mW SMT 2-Pin SMini2 F5 B

RS Stock No.: 707-4503Brand: PanasonicManufacturers Part No.: DZ2J330M0L
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

33V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SMini2 F5 B

Zener Type

General Purpose

Zener Voltage Tolerance

2.5%

Pin Count

2

Test Current

2mA

Maximum Zener Impedance

200Ω

Maximum Reverse Leakage Current

50nA

Dimensions

1.7 x 1.25 x 0.7mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

32mV/°C

Country of Origin

Malaysia

Product details

Zener Diodes 200mW, DZ2J Series, Panasonic

For constant voltage / waveform clipper and surge absorption circuit
Low noise type
Surface Mount case: SMini2-F5-B

Zener Diodes, Panasonic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.05

Each (In a Pack of 25) (ex VAT)

AED 0.052

Each (In a Pack of 25) (inc VAT)

Panasonic, 33V Zener Diode 2.5% 200 mW SMT 2-Pin SMini2 F5 B
Select packaging type

AED 0.05

Each (In a Pack of 25) (ex VAT)

AED 0.052

Each (In a Pack of 25) (inc VAT)

Panasonic, 33V Zener Diode 2.5% 200 mW SMT 2-Pin SMini2 F5 B
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

33V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SMini2 F5 B

Zener Type

General Purpose

Zener Voltage Tolerance

2.5%

Pin Count

2

Test Current

2mA

Maximum Zener Impedance

200Ω

Maximum Reverse Leakage Current

50nA

Dimensions

1.7 x 1.25 x 0.7mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

32mV/°C

Country of Origin

Malaysia

Product details

Zener Diodes 200mW, DZ2J Series, Panasonic

For constant voltage / waveform clipper and surge absorption circuit
Low noise type
Surface Mount case: SMini2-F5-B

Zener Diodes, Panasonic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more