Technical Document
Specifications
Brand
PanasonicDiode Configuration
Single
Nominal Zener Voltage
39V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
200 mW
Package Type
SMini2 F5 B
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
2mA
Maximum Zener Impedance
300Ω
Maximum Reverse Leakage Current
50nA
Dimensions
1.7 x 1.25 x 0.7mm
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
37.2mV/°C
Country of Origin
Malaysia
Product details
Zener Diodes 200mW, DZ2J Series, Panasonic
For constant voltage / waveform clipper and surge absorption circuit
Low noise type
Surface Mount case: SMini2-F5-B
Zener Diodes, Panasonic
Stock information temporarily unavailable.
Please check again later.
AED 0.15
Each (In a Pack of 25) (ex VAT)
AED 0.158
Each (In a Pack of 25) (inc VAT)
25
AED 0.15
Each (In a Pack of 25) (ex VAT)
AED 0.158
Each (In a Pack of 25) (inc VAT)
25
Technical Document
Specifications
Brand
PanasonicDiode Configuration
Single
Nominal Zener Voltage
39V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
200 mW
Package Type
SMini2 F5 B
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
2mA
Maximum Zener Impedance
300Ω
Maximum Reverse Leakage Current
50nA
Dimensions
1.7 x 1.25 x 0.7mm
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
37.2mV/°C
Country of Origin
Malaysia
Product details
Zener Diodes 200mW, DZ2J Series, Panasonic
For constant voltage / waveform clipper and surge absorption circuit
Low noise type
Surface Mount case: SMini2-F5-B