Panasonic 2.2μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECA-1HM2R2I

RS Stock No.: 807-3362Brand: PanasonicManufacturers Part No.: ECA-1HM2R2I
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

2.2µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 x 11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2.5mm

Ripple Current

20mA

Leakage Current

3 mA

Tolerance

±20%

Series

M

Country of Origin

Malaysia

Product details

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

AED 535.00

AED 0.268 Each (In a Pack of 2000) (ex VAT)

AED 561.75

AED 0.281 Each (In a Pack of 2000) (inc. VAT)

Panasonic 2.2μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECA-1HM2R2I

AED 535.00

AED 0.268 Each (In a Pack of 2000) (ex VAT)

AED 561.75

AED 0.281 Each (In a Pack of 2000) (inc. VAT)

Panasonic 2.2μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECA-1HM2R2I

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
2000 - 2000AED 0.268AED 535.00
4000 - 6000AED 0.214AED 428.00
8000 - 8000AED 0.214AED 428.00
10000+AED 0.16AED 321.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

2.2µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 x 11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2.5mm

Ripple Current

20mA

Leakage Current

3 mA

Tolerance

±20%

Series

M

Country of Origin

Malaysia

Product details

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in