Technical Document
Specifications
Brand
PanasonicCapacitance
10µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+85°C
Series
AD
Ripple Current
28mA
Tolerance
± 20%
Product details
AD Series
Specially designed for audio application
5 mm case height
Suitable application include Amplifiers, CD Players, Hi-Fi VTR and Car Audio
Stock information temporarily unavailable.
Please check again later.
AED 1.05
Each (In a Pack of 25) (ex VAT)
AED 1.102
Each (In a Pack of 25) (inc VAT)
Standard
25
AED 1.05
Each (In a Pack of 25) (ex VAT)
AED 1.102
Each (In a Pack of 25) (inc VAT)
Standard
25
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | AED 1.05 | AED 26.25 |
125 - 225 | AED 0.80 | AED 20.00 |
250 - 475 | AED 0.55 | AED 13.75 |
500 - 975 | AED 0.50 | AED 12.50 |
1000+ | AED 0.35 | AED 8.75 |
Technical Document
Specifications
Brand
PanasonicCapacitance
10µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+85°C
Series
AD
Ripple Current
28mA
Tolerance
± 20%
Product details
AD Series
Specially designed for audio application
5 mm case height
Suitable application include Amplifiers, CD Players, Hi-Fi VTR and Car Audio