Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Ripple Current
70mA
Tolerance
± 20%
Series
AK
Product details
AK Series Capacitors
A high reliable series of AK Electrolytic Capacitors from Panasonic.
Features & Benefits:
Specially designed for audio application
7 mm case height
Suitable application includes Amplifiers, CD Players, Hi-Fi VTR and Car Audio
Endurance: 85°C 1000 h
Stock information temporarily unavailable.
Please check again later.
AED 0.70
Each (In a Pack of 25) (ex VAT)
AED 0.735
Each (In a Pack of 25) (inc VAT)
25
AED 0.70
Each (In a Pack of 25) (ex VAT)
AED 0.735
Each (In a Pack of 25) (inc VAT)
25
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | AED 0.70 | AED 17.50 |
125 - 225 | AED 0.55 | AED 13.75 |
250 - 475 | AED 0.35 | AED 8.75 |
500 - 975 | AED 0.35 | AED 8.75 |
1000+ | AED 0.30 | AED 7.50 |
Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Ripple Current
70mA
Tolerance
± 20%
Series
AK
Product details
AK Series Capacitors
A high reliable series of AK Electrolytic Capacitors from Panasonic.
Features & Benefits:
Specially designed for audio application
7 mm case height
Suitable application includes Amplifiers, CD Players, Hi-Fi VTR and Car Audio
Endurance: 85°C 1000 h