Technical Document
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Ripple Current
680mA
Tolerance
± 20%
Series
AMX
Country of Origin
Malaysia
Product details
AM Series Capacitors from Panasonic
The AM series is a general purpose radial capacitor designed for use in audio applications.
Features & Benefits:
High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 μF to 22000 μF
Stock information temporarily unavailable.
Please check again later.
AED 0.70
Each (In a Bag of 200) (ex VAT)
AED 0.735
Each (In a Bag of 200) (inc VAT)
200
AED 0.70
Each (In a Bag of 200) (ex VAT)
AED 0.735
Each (In a Bag of 200) (inc VAT)
200
Technical Document
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Ripple Current
680mA
Tolerance
± 20%
Series
AMX
Country of Origin
Malaysia
Product details
AM Series Capacitors from Panasonic
The AM series is a general purpose radial capacitor designed for use in audio applications.
Features & Benefits:
High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 μF to 22000 μF