Technical Document
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Series
AMX
Ripple Current
280mA
Tolerance
± 20%
Product details
AM Series Capacitors from Panasonic
The AM series is a general purpose radial capacitor designed for use in audio applications.
Features & Benefits:
High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 μF to 22000 μF
Stock information temporarily unavailable.
Please check again later.
AED 0.95
Each (In a Pack of 25) (ex VAT)
AED 0.998
Each (In a Pack of 25) (inc VAT)
25
AED 0.95
Each (In a Pack of 25) (ex VAT)
AED 0.998
Each (In a Pack of 25) (inc VAT)
25
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | AED 0.95 | AED 23.75 |
125 - 225 | AED 0.70 | AED 17.50 |
250 - 475 | AED 0.50 | AED 12.50 |
500 - 975 | AED 0.45 | AED 11.25 |
1000+ | AED 0.35 | AED 8.75 |
Technical Document
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Series
AMX
Ripple Current
280mA
Tolerance
± 20%
Product details
AM Series Capacitors from Panasonic
The AM series is a general purpose radial capacitor designed for use in audio applications.
Features & Benefits:
High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 μF to 22000 μF