Panasonic 4700 μF Capacitor 16V dc, Radial, Through Hole - ECA1CHG472 Radial Lead

Technical Document
Specifications
Brand
PanasonicCapacitance
4700μF
Product Type
Capacitor
Voltage
16V dc
Construction
Radial Can
Mount Type
Radial, Through Hole
Packaging
Bag
Polarity
Polar
Height
25mm
Length
25mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Capacitor Ripple Current
1.5A
Termination Type
Radial Lead
Pin Count
2
Maximum Operating Temperature
105°C
Lifetime
2000 h
Standards/Approvals
RoHS
Lead Pitch
7.5mm
Leakage Current
3μA
Tolerance
±20 %
Series
NHG
Automotive Standard
AEC-Q200
Dissipation Factor
8%
Product details
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Stock information temporarily unavailable.
AED 45.48
AED 9.095 Each (In a Pack of 5) (ex VAT)
AED 47.75
AED 9.55 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 45.48
AED 9.095 Each (In a Pack of 5) (ex VAT)
AED 47.75
AED 9.55 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 45 | AED 9.095 | AED 45.48 |
| 50 - 95 | AED 7.383 | AED 36.92 |
| 100 - 495 | AED 5.778 | AED 28.89 |
| 500 - 995 | AED 5.082 | AED 25.41 |
| 1000+ | AED 5.029 | AED 25.14 |
Technical Document
Specifications
Brand
PanasonicCapacitance
4700μF
Product Type
Capacitor
Voltage
16V dc
Construction
Radial Can
Mount Type
Radial, Through Hole
Packaging
Bag
Polarity
Polar
Height
25mm
Length
25mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Capacitor Ripple Current
1.5A
Termination Type
Radial Lead
Pin Count
2
Maximum Operating Temperature
105°C
Lifetime
2000 h
Standards/Approvals
RoHS
Lead Pitch
7.5mm
Leakage Current
3μA
Tolerance
±20 %
Series
NHG
Automotive Standard
AEC-Q200
Dissipation Factor
8%
Product details
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

