Technical Document
Specifications
Brand
PanasonicCapacitance
3300µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
7.5mm
Ripple Current
1.3A
Leakage Current
3 μA
Tolerance
±20%
Series
M
Product details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
Stock information temporarily unavailable.
AED 10.38
AED 5.19 Each (In a Pack of 2) (ex VAT)
AED 10.90
AED 5.449 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 10.38
AED 5.19 Each (In a Pack of 2) (ex VAT)
AED 10.90
AED 5.449 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
| Quantity | Unit price | Per Pack |
|---|---|---|
| 2 - 24 | AED 5.19 | AED 10.38 |
| 26+ | AED 4.28 | AED 8.56 |
Technical Document
Specifications
Brand
PanasonicCapacitance
3300µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
7.5mm
Ripple Current
1.3A
Leakage Current
3 μA
Tolerance
±20%
Series
M
Product details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.


