Technical Documents
Specifications
Brand
PanasonicCapacitance
4700µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16 (Dia.) x 31.5mm
Height
31.5mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+85°C
Lead Pitch
7.5mm
Lifetime
2000h
Series
M
Ripple Current
1.5A
Leakage Current
3 μA
Tolerance
±20%
Product Details
Stock information temporarily unavailable.
AED 12.73
AED 6.366 Each (In a Pack of 2) (ex VAT)
AED 13.37
AED 6.684 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 12.73
AED 6.366 Each (In a Pack of 2) (ex VAT)
AED 13.37
AED 6.684 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
| Quantity | Unit price | Per Pack |
|---|---|---|
| 2 - 24 | AED 6.366 | AED 12.73 |
| 26+ | AED 5.19 | AED 10.38 |
Technical Documents
Specifications
Brand
PanasonicCapacitance
4700µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16 (Dia.) x 31.5mm
Height
31.5mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+85°C
Lead Pitch
7.5mm
Lifetime
2000h
Series
M
Ripple Current
1.5A
Leakage Current
3 μA
Tolerance
±20%
Product Details