Technical Document
Specifications
Brand
PanasonicCapacitance
22µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Series
AK
Ripple Current
60mA
Tolerance
± 20%
Product details
AK Series Capacitors
A high reliable series of AK Electrolytic Capacitors from Panasonic.
Features & Benefits:
Specially designed for audio application
7 mm case height
Suitable application includes Amplifiers, CD Players, Hi-Fi VTR and Car Audio
Endurance: 85°C 1000 h
Stock information temporarily unavailable.
Please check again later.
AED 0.90
Each (In a Pack of 25) (ex VAT)
AED 0.945
Each (In a Pack of 25) (inc. VAT)
25
AED 0.90
Each (In a Pack of 25) (ex VAT)
AED 0.945
Each (In a Pack of 25) (inc. VAT)
25
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | AED 0.90 | AED 22.50 |
250 - 600 | AED 0.50 | AED 12.50 |
625 - 2475 | AED 0.45 | AED 11.25 |
2500+ | AED 0.40 | AED 10.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
22µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Series
AK
Ripple Current
60mA
Tolerance
± 20%
Product details
AK Series Capacitors
A high reliable series of AK Electrolytic Capacitors from Panasonic.
Features & Benefits:
Specially designed for audio application
7 mm case height
Suitable application includes Amplifiers, CD Players, Hi-Fi VTR and Car Audio
Endurance: 85°C 1000 h