Technical Document
Specifications
Brand
PanasonicCapacitance
2.2µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+85°C
Series
AK
Ripple Current
16mA
Tolerance
± 20%
Product details
AK Series Capacitors
A high reliable series of AK Electrolytic Capacitors from Panasonic.
Features & Benefits:
Specially designed for audio application
7 mm case height
Suitable application includes Amplifiers, CD Players, Hi-Fi VTR and Car Audio
Endurance: 85°C 1000 h
Stock information temporarily unavailable.
AED 16.05
AED 0.321 Each (In a Pack of 50) (ex VAT)
AED 16.85
AED 0.337 Each (In a Pack of 50) (inc. VAT)
50
AED 16.05
AED 0.321 Each (In a Pack of 50) (ex VAT)
AED 16.85
AED 0.337 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
50
| Quantity | Unit price | Per Pack |
|---|---|---|
| 50 - 450 | AED 0.321 | AED 16.05 |
| 500+ | AED 0.214 | AED 10.70 |
Technical Document
Specifications
Brand
PanasonicCapacitance
2.2µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+85°C
Series
AK
Ripple Current
16mA
Tolerance
± 20%
Product details
AK Series Capacitors
A high reliable series of AK Electrolytic Capacitors from Panasonic.
Features & Benefits:
Specially designed for audio application
7 mm case height
Suitable application includes Amplifiers, CD Players, Hi-Fi VTR and Car Audio
Endurance: 85°C 1000 h


