Technical Document
Specifications
Brand
PanasonicCapacitance
100nF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
AMX
Ripple Current
10mA
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
Panasonic 100nF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECA1HAM010X
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Panasonic 100nF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECA1HAM010X
Stock information temporarily unavailable.
50
Technical Document
Specifications
Brand
PanasonicCapacitance
100nF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
AMX
Ripple Current
10mA


