Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Ripple Current
250mA
Tolerance
± 20%
Series
AMX
Product details
AM Series Capacitors from Panasonic
The AM series is a general purpose radial capacitor designed for use in audio applications.
Features & Benefits:
High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 μF to 22000 μF
Stock information temporarily unavailable.
Please check again later.
AED 0.75
Each (In a Pack of 25) (ex VAT)
AED 0.788
Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 0.75
Each (In a Pack of 25) (ex VAT)
AED 0.788
Each (In a Pack of 25) (inc. VAT)
Standard
25
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | AED 0.75 | AED 18.75 |
250+ | AED 0.75 | AED 18.75 |
Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Ripple Current
250mA
Tolerance
± 20%
Series
AMX
Product details
AM Series Capacitors from Panasonic
The AM series is a general purpose radial capacitor designed for use in audio applications.
Features & Benefits:
High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 μF to 22000 μF