Technical Document
Specifications
Brand
PanasonicCapacitance
33µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
2mm
Ripple Current
110mA
Leakage Current
3 μA
Tolerance
±20%
Series
M-A
Product details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
Stock information temporarily unavailable.
AED 26.75
AED 0.535 Each (In a Pack of 50) (ex VAT)
AED 28.09
AED 0.562 Each (In a Pack of 50) (inc. VAT)
Standard
50
AED 26.75
AED 0.535 Each (In a Pack of 50) (ex VAT)
AED 28.09
AED 0.562 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
Standard
50
| Quantity | Unit price | Per Pack |
|---|---|---|
| 50 - 450 | AED 0.535 | AED 26.75 |
| 500 - 2450 | AED 0.268 | AED 13.38 |
| 2500 - 4950 | AED 0.268 | AED 13.38 |
| 5000 - 9950 | AED 0.268 | AED 13.38 |
| 10000+ | AED 0.268 | AED 13.38 |
Technical Document
Specifications
Brand
PanasonicCapacitance
33µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
2mm
Ripple Current
110mA
Leakage Current
3 μA
Tolerance
±20%
Series
M-A
Product details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.


