Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM4R7I

Technical Document
Specifications
Brand
PanasonicCapacitance
4.7µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 Dia. x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
1000h
Series
M-A
Polarised
Polar
Leakage Current
3 μA
Tolerance
±20%
Ripple Current
45mArms
Dissipation Factor
0.12%
Stock information temporarily unavailable.
AED 642.00
AED 0.321 Each (Supplied as a Tape) (ex VAT)
AED 674.10
AED 0.337 Each (Supplied as a Tape) (inc. VAT)
2000
AED 642.00
AED 0.321 Each (Supplied as a Tape) (ex VAT)
AED 674.10
AED 0.337 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
2000
| Quantity | Unit price | Per Tape |
|---|---|---|
| 2000 - 4000 | AED 0.321 | AED 642.00 |
| 6000+ | AED 0.321 | AED 642.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
4.7µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 Dia. x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
1000h
Series
M-A
Polarised
Polar
Leakage Current
3 μA
Tolerance
±20%
Ripple Current
45mArms
Dissipation Factor
0.12%

