Technical Document
Specifications
Brand
PanasonicCapacitance
22µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Tolerance
± 20%
Series
AD
Ripple Current
55mA
Product details
AD Series
Specially designed for audio application
5 mm case height
Suitable application include Amplifiers, CD Players, Hi-Fi VTR and Car Audio
Stock information temporarily unavailable.
Please check again later.
AED 0.65
Each (Supplied in a Bag) (ex VAT)
AED 0.682
Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
25
AED 0.65
Each (Supplied in a Bag) (ex VAT)
AED 0.682
Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
25
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
25 - 100 | AED 0.65 | AED 16.25 |
125 - 175 | AED 0.50 | AED 12.50 |
200 - 375 | AED 0.45 | AED 11.25 |
400 - 775 | AED 0.35 | AED 8.75 |
800+ | AED 0.35 | AED 8.75 |
Technical Document
Specifications
Brand
PanasonicCapacitance
22µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Tolerance
± 20%
Series
AD
Ripple Current
55mA
Product details
AD Series
Specially designed for audio application
5 mm case height
Suitable application include Amplifiers, CD Players, Hi-Fi VTR and Car Audio