Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tolerance
± 20%
Series
AK
Ripple Current
85mA
Product details
AK Series Capacitors
A high reliable series of AK Electrolytic Capacitors from Panasonic.
Features & Benefits:
Specially designed for audio application
7 mm case height
Suitable application includes Amplifiers, CD Players, Hi-Fi VTR and Car Audio
Endurance: 85°C 1000 h
Stock information temporarily unavailable.
Please check again later.
AED 0.90
Each (In a Pack of 25) (ex VAT)
AED 0.945
Each (In a Pack of 25) (inc VAT)
Standard
25
AED 0.90
Each (In a Pack of 25) (ex VAT)
AED 0.945
Each (In a Pack of 25) (inc VAT)
Standard
25
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | AED 0.90 | AED 22.50 |
50 - 75 | AED 0.75 | AED 18.75 |
100 - 225 | AED 0.70 | AED 17.50 |
250 - 975 | AED 0.60 | AED 15.00 |
1000+ | AED 0.55 | AED 13.75 |
Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tolerance
± 20%
Series
AK
Ripple Current
85mA
Product details
AK Series Capacitors
A high reliable series of AK Electrolytic Capacitors from Panasonic.
Features & Benefits:
Specially designed for audio application
7 mm case height
Suitable application includes Amplifiers, CD Players, Hi-Fi VTR and Car Audio
Endurance: 85°C 1000 h