Panasonic 2200μF Electrolytic Capacitor 35V dc, Through Hole - ECA1VAM222X

RS Stock No.: 865-0549Brand: PanasonicManufacturers Part No.: ECA1VAM222X
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

2200µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Ripple Current

1.25A

Tolerance

± 20%

Series

AMX

Product details

AM Series Capacitors from Panasonic

The AM series is a general purpose radial capacitor designed for use in audio applications.

Features & Benefits:

High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 μF to 22000 μF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Aluminium Capacitors

Stock information temporarily unavailable.

AED 17.87

AED 8.934 Each (In a Pack of 2) (ex VAT)

AED 18.76

AED 9.381 Each (In a Pack of 2) (inc. VAT)

Panasonic 2200μF Electrolytic Capacitor 35V dc, Through Hole - ECA1VAM222X

AED 17.87

AED 8.934 Each (In a Pack of 2) (ex VAT)

AED 18.76

AED 9.381 Each (In a Pack of 2) (inc. VAT)

Panasonic 2200μF Electrolytic Capacitor 35V dc, Through Hole - ECA1VAM222X

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
2 - 8AED 8.934AED 17.87
10 - 48AED 6.955AED 13.91
50 - 98AED 6.42AED 12.84
100 - 248AED 5.832AED 11.66
250+AED 5.457AED 10.91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

2200µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Ripple Current

1.25A

Tolerance

± 20%

Series

AMX

Product details

AM Series Capacitors from Panasonic

The AM series is a general purpose radial capacitor designed for use in audio applications.

Features & Benefits:

High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 μF to 22000 μF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more