Technical Document
Specifications
Brand
PanasonicCapacitance
4700µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
AMX
Ripple Current
1.6A
Tolerance
± 20%
Product details
AM Series Capacitors from Panasonic
The AM series is a general purpose radial capacitor designed for use in audio applications.
Features & Benefits:
High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 μF to 22000 μF
Stock information temporarily unavailable.
AED 18.24
AED 18.24 Each (ex VAT)
AED 19.15
AED 19.15 Each (inc. VAT)
Standard
1
AED 18.24
AED 18.24 Each (ex VAT)
AED 19.15
AED 19.15 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 18.24 |
| 10 - 24 | AED 17.33 |
| 25 - 49 | AED 16.58 |
| 50 - 99 | AED 15.84 |
| 100+ | AED 14.87 |
Technical Document
Specifications
Brand
PanasonicCapacitance
4700µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
AMX
Ripple Current
1.6A
Tolerance
± 20%
Product details
AM Series Capacitors from Panasonic
The AM series is a general purpose radial capacitor designed for use in audio applications.
Features & Benefits:
High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 μF to 22000 μF


