Technical Document
Specifications
Brand
PanasonicCapacitance
2.2µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Series
AMX
Ripple Current
30mA
Tolerance
± 20%
Product details
AM Series Capacitors from Panasonic
The AM series is a general purpose radial capacitor designed for use in audio applications.
Features & Benefits:
High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 μF to 22000 μF
Stock information temporarily unavailable.
Please check again later.
AED 0.25
Each (In a Pack of 50) (ex VAT)
AED 0.262
Each (In a Pack of 50) (inc. VAT)
50
AED 0.25
Each (In a Pack of 50) (ex VAT)
AED 0.262
Each (In a Pack of 50) (inc. VAT)
50
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | AED 0.25 | AED 12.50 |
100 - 450 | AED 0.20 | AED 10.00 |
500 - 950 | AED 0.20 | AED 10.00 |
1000 - 2450 | AED 0.15 | AED 7.50 |
2500+ | AED 0.15 | AED 7.50 |
Technical Document
Specifications
Brand
PanasonicCapacitance
2.2µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Series
AMX
Ripple Current
30mA
Tolerance
± 20%
Product details
AM Series Capacitors from Panasonic
The AM series is a general purpose radial capacitor designed for use in audio applications.
Features & Benefits:
High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 μF to 22000 μF