Panasonic 1μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECA2AHG010

RS Stock No.: 365-4436Brand: PanasonicManufacturers Part No.: ECA2AHG010
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2mm

Leakage Current

3 μA

Tolerance

±20%

Series

NHG

Ripple Current

14mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1 μF Capacitor 100 V dc, Radial, Through Hole Radial Lead
AED 0.562Each (In a Pack of 100) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 1μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECA2AHG010
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 1μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECA2AHG010

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1 μF Capacitor 100 V dc, Radial, Through Hole Radial Lead
AED 0.562Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Capacitance

1µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2mm

Leakage Current

3 μA

Tolerance

±20%

Series

NHG

Ripple Current

14mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1 μF Capacitor 100 V dc, Radial, Through Hole Radial Lead
AED 0.562Each (In a Pack of 100) (ex VAT)