Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Length
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
3.5mm
Lifetime
1000h
Series
SU-A (Bi-polar)
Ripple Current
120mA
Leakage Current
3 mA
Tolerance
±20%
Product details
SU Series
The SU(Bi-polar)series aluminium electrolytic capacitors offer a wide range of voltages and nominal capacitance. They are RoHS compliant and have a high endurance rating.
Stock information temporarily unavailable.
Please check again later.
AED 1.75
Each (In a Pack of 100) (ex VAT)
AED 1.838
Each (In a Pack of 100) (inc VAT)
100
AED 1.75
Each (In a Pack of 100) (ex VAT)
AED 1.838
Each (In a Pack of 100) (inc VAT)
100
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
100 - 200 | AED 1.75 | AED 175.00 |
300 - 400 | AED 1.65 | AED 165.00 |
500+ | AED 1.30 | AED 130.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Length
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
3.5mm
Lifetime
1000h
Series
SU-A (Bi-polar)
Ripple Current
120mA
Leakage Current
3 mA
Tolerance
±20%
Product details
SU Series
The SU(Bi-polar)series aluminium electrolytic capacitors offer a wide range of voltages and nominal capacitance. They are RoHS compliant and have a high endurance rating.