Panasonic 22μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECEA1CKS220

RS Stock No.: 116-795Brand: PanasonicManufacturers Part No.: ECEA1CKS220
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

22µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

1000h

Tolerance

±20%

Series

KS

Ripple Current

39mA

Leakage Current

3 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 22μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECEA1CKS220
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 22μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECEA1CKS220

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

22µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

1000h

Tolerance

±20%

Series

KS

Ripple Current

39mA

Leakage Current

3 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in