Panasonic 3300μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ECEC1JP332CJ

RS Stock No.: 790-0421Brand: PanasonicManufacturers Part No.: ECEC1JP332CJ
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

3300µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

10mm

Ripple Current

4.1A

Tolerance

±20%

Series

UP type TS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 3300μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ECEC1JP332CJ
Select packaging type

P.O.A.

Panasonic 3300μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ECEC1JP332CJ

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

3300µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

10mm

Ripple Current

4.1A

Tolerance

±20%

Series

UP type TS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in