Technical Document
Specifications
Brand
PanasonicCapacitance
4700µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
25 (Dia.) x 40mm
Height
40mm
Minimum Operating Temperature
-40°C
Diameter
25mm
Maximum Operating Temperature
+85°C
Lead Pitch
10mm
Lifetime
2000h
Ripple Current
4.86A
Tolerance
±20%
Series
HA SNAP IN
Stock information temporarily unavailable.
P.O.A.
Production pack (Box)
1
P.O.A.
Stock information temporarily unavailable.
Production pack (Box)
1
Technical Document
Specifications
Brand
PanasonicCapacitance
4700µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
25 (Dia.) x 40mm
Height
40mm
Minimum Operating Temperature
-40°C
Diameter
25mm
Maximum Operating Temperature
+85°C
Lead Pitch
10mm
Lifetime
2000h
Ripple Current
4.86A
Tolerance
±20%
Series
HA SNAP IN


