Panasonic 6800μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - ECEC1VA682BJ

RS Stock No.: 790-0174Brand: PanasonicManufacturers Part No.: ECEC1VA682BJ
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

6800µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

HA Type TS

Ripple Current

2.6A

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 6800 μF Capacitor 35V dc, Snap-in
AED 38.648Each (In a Pack of 2) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 6800μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - ECEC1VA682BJ
Select packaging type

P.O.A.

Panasonic 6800μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - ECEC1VA682BJ

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 6800 μF Capacitor 35V dc, Snap-in
AED 38.648Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Capacitance

6800µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

HA Type TS

Ripple Current

2.6A

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 6800 μF Capacitor 35V dc, Snap-in
AED 38.648Each (In a Pack of 2) (ex VAT)