Technical Document
Specifications
Brand
PanasonicCapacitance
10000µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
25 (Dia.) x 40mm
Height
40mm
Minimum Operating Temperature
-40°C
Diameter
25mm
Maximum Operating Temperature
+85°C
Lead Pitch
10mm
Lifetime
2000h
Series
HA SNAP IN
Ripple Current
4.42A
Tolerance
±20%
You may be interested in
Cornell-Dubilier 10000 μF Capacitor 35 V dc, Snap-in - SLP103M035C7P3 Radial LeadBrand: Cornell-Dubilier
AED 25.56Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Panasonic 10000μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - ECEC1VP103CJ
Select packaging type
Standard
1
P.O.A.
Panasonic 10000μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - ECEC1VP103CJ
Stock information temporarily unavailable.
Select packaging type
Standard
1
You may be interested in
Cornell-Dubilier 10000 μF Capacitor 35 V dc, Snap-in - SLP103M035C7P3 Radial LeadBrand: Cornell-Dubilier
AED 25.56Each (ex VAT)
Technical Document
Specifications
Brand
PanasonicCapacitance
10000µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
25 (Dia.) x 40mm
Height
40mm
Minimum Operating Temperature
-40°C
Diameter
25mm
Maximum Operating Temperature
+85°C
Lead Pitch
10mm
Lifetime
2000h
Series
HA SNAP IN
Ripple Current
4.42A
Tolerance
±20%
You may be interested in
Cornell-Dubilier 10000 μF Capacitor 35 V dc, Snap-in - SLP103M035C7P3 Radial LeadBrand: Cornell-Dubilier
AED 25.56Each (ex VAT)


