Technical Document
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
200V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
22 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-40°C
Diameter
22mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
10mm
Ripple Current
1.56A
Tolerance
±20%
Series
UP type TS
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
200V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
22 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-40°C
Diameter
22mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
10mm
Ripple Current
1.56A
Tolerance
±20%
Series
UP type TS