Technical Document
Specifications
Brand
PanasonicCapacitance
1500µF
Voltage
250V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
35 (Dia.) x 50mm
Height
50mm
Minimum Operating Temperature
-40°C
Diameter
35mm
Maximum Operating Temperature
+85°C
Lead Pitch
10mm
Lifetime
2000h
Series
HA SNAP IN
Ripple Current
4.04A
Tolerance
±20%
You may be interested in
Cornell-Dubilier 1500μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - SLP152M250H9P3Brand: Cornell-Dubilier
AED 49.78Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Panasonic 1500μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Through Hole - ECEC2EP152EJ
1
P.O.A.
Panasonic 1500μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Through Hole - ECEC2EP152EJ
Stock information temporarily unavailable.
1
You may be interested in
Cornell-Dubilier 1500μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - SLP152M250H9P3Brand: Cornell-Dubilier
AED 49.78Each (ex VAT)
Technical Document
Specifications
Brand
PanasonicCapacitance
1500µF
Voltage
250V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
35 (Dia.) x 50mm
Height
50mm
Minimum Operating Temperature
-40°C
Diameter
35mm
Maximum Operating Temperature
+85°C
Lead Pitch
10mm
Lifetime
2000h
Series
HA SNAP IN
Ripple Current
4.04A
Tolerance
±20%
You may be interested in
Cornell-Dubilier 1500μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - SLP152M250H9P3Brand: Cornell-Dubilier
AED 49.78Each (ex VAT)


