Panasonic 68μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - ECEC2WP680BJ

RS Stock No.: 790-0522Brand: PanasonicManufacturers Part No.: ECEC2WP680BJ
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

68µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

2000h

Series

HA SNAP IN

Ripple Current

760mA

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Panasonic 68μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - ECEC2WP680BJ

P.O.A.

Panasonic 68μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - ECEC2WP680BJ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

68µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

2000h

Series

HA SNAP IN

Ripple Current

760mA

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more