Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
450V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
35 (Dia.) x 50mm
Height
50mm
Minimum Operating Temperature
-25°C
Diameter
35mm
Maximum Operating Temperature
+85°C
Lifetime
3000h
Ripple Current
3.54A
Tolerance
±20%
Equivalent Series Resistance
423mΩ
Series
UP SNAP IN
Stock information temporarily unavailable.
P.O.A.
Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - ECET2WP471EJ
1
P.O.A.
Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - ECET2WP471EJ
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
450V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
35 (Dia.) x 50mm
Height
50mm
Minimum Operating Temperature
-25°C
Diameter
35mm
Maximum Operating Temperature
+85°C
Lifetime
3000h
Ripple Current
3.54A
Tolerance
±20%
Equivalent Series Resistance
423mΩ
Series
UP SNAP IN


