Technical Document
Specifications
Brand
PanasonicCapacitance
680µF
Voltage
450V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
40 (Dia.) x 50mm
Height
50mm
Minimum Operating Temperature
-25°C
Diameter
40mm
Maximum Operating Temperature
+85°C
Lifetime
3000h
Equivalent Series Resistance
293mΩ
Series
UP type T
Tolerance
±20%
Ripple Current
4.41A
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Technical Document
Specifications
Brand
PanasonicCapacitance
680µF
Voltage
450V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
40 (Dia.) x 50mm
Height
50mm
Minimum Operating Temperature
-25°C
Diameter
40mm
Maximum Operating Temperature
+85°C
Lifetime
3000h
Equivalent Series Resistance
293mΩ
Series
UP type T
Tolerance
±20%
Ripple Current
4.41A


