Panasonic 33μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - ECEV1EA330SP

RS Stock No.: 108-255Brand: PanasonicManufacturers Part No.: ECEV1EA330SP
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

33µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.8mm

Lifetime

2000h

Ripple Current

65mA

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 33μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - ECEV1EA330SP

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 33μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - ECEV1EA330SP

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

33µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.8mm

Lifetime

2000h

Ripple Current

65mA

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in