Technical Document
Specifications
Brand
PanasonicCapacitance
2.2µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
4 (Dia.) x 5.4mm
Height
5.4mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
1mm
Leakage Current
<=0.01 CV or 3 μA @ 2 min
Tolerance
±20%
Ripple Current
16mA
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCapacitance
2.2µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
4 (Dia.) x 5.4mm
Height
5.4mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
1mm
Leakage Current
<=0.01 CV or 3 μA @ 2 min
Tolerance
±20%
Ripple Current
16mA


