Technical Document
Specifications
Brand
PanasonicCapacitance
18nF
Voltage
10V dc
Mounting Type
Surface Mount
Tolerance
±2%
Length
2mm
Depth
1.25mm
Height
0.9mm
Dimensions
2 x 1.25 x 0.9mm
Dielectric
PPS
Terminal Type
Surface Mount
Package/Case
0805 (2012M)
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
5
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCapacitance
18nF
Voltage
10V dc
Mounting Type
Surface Mount
Tolerance
±2%
Length
2mm
Depth
1.25mm
Height
0.9mm
Dimensions
2 x 1.25 x 0.9mm
Dielectric
PPS
Terminal Type
Surface Mount
Package/Case
0805 (2012M)
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C


