Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - ECOS1VA472CA

RS Stock No.: 339-6988Brand: PanasonicManufacturers Part No.: ECOS1VA472CA
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

4700µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Tolerance

±20%

Equivalent Series Resistance

88mΩ

Series

HA SNAP IN

Ripple Current

2.2A

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - ECOS1VA472CA

P.O.A.

Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - ECOS1VA472CA

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

4700µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Tolerance

±20%

Equivalent Series Resistance

88mΩ

Series

HA SNAP IN

Ripple Current

2.2A

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more