Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
400V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
35 (Dia.) x 45mm
Height
45mm
Minimum Operating Temperature
-25°C
Diameter
35mm
Maximum Operating Temperature
+85°C
Lifetime
3000h
Lead Pitch
10mm
Ripple Current
2.39A
Tolerance
±20%
Equivalent Series Resistance
388mΩ
Series
UP
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
400V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
35 (Dia.) x 45mm
Height
45mm
Minimum Operating Temperature
-25°C
Diameter
35mm
Maximum Operating Temperature
+85°C
Lifetime
3000h
Lead Pitch
10mm
Ripple Current
2.39A
Tolerance
±20%
Equivalent Series Resistance
388mΩ
Series
UP


