Technical Document
Specifications
Brand
PanasonicCapacitance
33µF
Voltage
450V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
22 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-25°C
Diameter
22mm
Maximum Operating Temperature
+85°C
Lifetime
3000h
Lead Pitch
10mm
Ripple Current
200mA
Tolerance
±20%
Equivalent Series Resistance
6.028Ω
Series
UP
You may be interested in
Panasonic 33μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - EEUEE2W330SBrand: Panasonic
AED 9.316Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Panasonic 33μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - ECOS2WP330BL
1
P.O.A.
Panasonic 33μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - ECOS2WP330BL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Panasonic 33μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - EEUEE2W330SBrand: Panasonic
AED 9.316Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
PanasonicCapacitance
33µF
Voltage
450V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
22 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-25°C
Diameter
22mm
Maximum Operating Temperature
+85°C
Lifetime
3000h
Lead Pitch
10mm
Ripple Current
200mA
Tolerance
±20%
Equivalent Series Resistance
6.028Ω
Series
UP
You may be interested in
Panasonic 33μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - EEUEE2W330SBrand: Panasonic
AED 9.316Each (In a Pack of 5) (ex VAT)


