Technical Document
Specifications
Brand
PanasonicCapacitance
100nF
Voltage
250V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
ECQUL
Lead Pitch
15mm
Length
17.5mm
Depth
5.5mm
Height
12mm
Dimensions
5.5 x 12 x 17.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Product details
ECQU(L) Series
Panasonic ECQUL film capacitors are constructed with non-combustible resin and a flame-retardant plastic case in accordance with UL/CSA and European safety regulation class X2 or Y2/X2.
Metallised film capacitor
Compact size
Safety function installed
Limited to ac voltage (50 Hz or 60 Hz sine wave)
Lead wire type
Boxed exterior
Applications
ECQUL film capacitors are recommended for interference suppressor applications.
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL; CSA; VDE
Standards
UL60384-14
CAN/CSA E60384-14
CSA C22.2 No.8-M1986
EN60384-14
IEC60384-14
Stock information temporarily unavailable.
Please check again later.
AED 0.90
Each (In a Pack of 25) (ex VAT)
AED 0.945
Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 0.90
Each (In a Pack of 25) (ex VAT)
AED 0.945
Each (In a Pack of 25) (inc. VAT)
Standard
25
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | AED 0.90 | AED 22.50 |
250 - 600 | AED 0.70 | AED 17.50 |
625 - 2475 | AED 0.60 | AED 15.00 |
2500+ | AED 0.55 | AED 13.75 |
Technical Document
Specifications
Brand
PanasonicCapacitance
100nF
Voltage
250V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
ECQUL
Lead Pitch
15mm
Length
17.5mm
Depth
5.5mm
Height
12mm
Dimensions
5.5 x 12 x 17.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Product details
ECQU(L) Series
Panasonic ECQUL film capacitors are constructed with non-combustible resin and a flame-retardant plastic case in accordance with UL/CSA and European safety regulation class X2 or Y2/X2.
Metallised film capacitor
Compact size
Safety function installed
Limited to ac voltage (50 Hz or 60 Hz sine wave)
Lead wire type
Boxed exterior
Applications
ECQUL film capacitors are recommended for interference suppressor applications.
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL; CSA; VDE
Standards
UL60384-14
CAN/CSA E60384-14
CSA C22.2 No.8-M1986
EN60384-14
IEC60384-14