Technical Document
Specifications
Brand
PanasonicCapacitance
1.5µF
Voltage
275V ac
Tolerance
±20%
Series
ECQUL
Lead Pitch
27.5mm
Suppression Class
X2, Y2
Length
30.5mm
Depth
16.5mm
Height
26mm
Dimensions
30.5 x 16.5 x 26mm
Dielectric
Metallised Polyester
Terminal Type
Radial
Minimum Operating Temperature
-40°C
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
Country of Origin
China
Product details
ECQU(L) Series
Panasonic ECQUL film capacitors are constructed with non-combustible resin and a flame-retardant plastic case in accordance with UL/CSA and European safety regulation class X2 or Y2/X2.
Metallised film capacitor
Compact size
Safety function installed
Limited to ac voltage (50 Hz or 60 Hz sine wave)
Lead wire type
Boxed exterior
Applications
ECQUL film capacitors are recommended for interference suppressor applications.
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL; CSA; VDE
Standards
UL60384-14
CAN/CSA E60384-14
CSA C22.2 No.8-M1986
EN60384-14
IEC60384-14
Stock information temporarily unavailable.
Please check again later.
AED 5.00
Each (In a Bag of 100) (ex VAT)
AED 5.25
Each (In a Bag of 100) (inc VAT)
100
AED 5.00
Each (In a Bag of 100) (ex VAT)
AED 5.25
Each (In a Bag of 100) (inc VAT)
100
Technical Document
Specifications
Brand
PanasonicCapacitance
1.5µF
Voltage
275V ac
Tolerance
±20%
Series
ECQUL
Lead Pitch
27.5mm
Suppression Class
X2, Y2
Length
30.5mm
Depth
16.5mm
Height
26mm
Dimensions
30.5 x 16.5 x 26mm
Dielectric
Metallised Polyester
Terminal Type
Radial
Minimum Operating Temperature
-40°C
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
Country of Origin
China
Product details
ECQU(L) Series
Panasonic ECQUL film capacitors are constructed with non-combustible resin and a flame-retardant plastic case in accordance with UL/CSA and European safety regulation class X2 or Y2/X2.
Metallised film capacitor
Compact size
Safety function installed
Limited to ac voltage (50 Hz or 60 Hz sine wave)
Lead wire type
Boxed exterior
Applications
ECQUL film capacitors are recommended for interference suppressor applications.
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL; CSA; VDE
Standards
UL60384-14
CAN/CSA E60384-14
CSA C22.2 No.8-M1986
EN60384-14
IEC60384-14